SMBJ6.0A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 566
Unit Price: 0,23000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07401 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 500
Unit Price: 0,40000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 925
Unit Price: 0,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 622
Unit Price: 0,51000 Kč
Datasheet

Similar


YAGEO
In Stock: 6 552
Unit Price: 0,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: 0,30000 Kč
Datasheet
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ6.0A-TP

DigiKey Part Number
SMBJ6.0A-TPMSTR-ND - Tape & Reel (TR)
SMBJ6.0A-TPMSCT-ND - Cut Tape (CT)
SMBJ6.0A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.0A-TP
Description
TVS DIODE 6VWM 10.3VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,43740 Kč343,74 Kč
5002,56428 Kč1 282,14 Kč
1 0002,28206 Kč2 282,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92258 Kč5 767,74 Kč
6 0001,74126 Kč10 447,56 Kč
9 0001,64883 Kč14 839,47 Kč
15 0001,54492 Kč23 173,80 Kč
21 0001,48337 Kč31 150,77 Kč
30 0001,42353 Kč42 705,90 Kč
75 0001,29221 Kč96 915,75 Kč
150 0001,25988 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč