



SMBJ5346B-TP | |
|---|---|
DigiKey Part Number | SMBJ5346B-TPMSTR-ND - Tape & Reel (TR) SMBJ5346B-TPMSCT-ND - Cut Tape (CT) SMBJ5346B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5346B-TP |
Description | DIODE ZENER 9.1V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 100 | 4,65110 Kč | 465,11 Kč |
| 500 | 3,40966 Kč | 1 704,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,65064 Kč | 13 951,92 Kč |
| 6 000 | 2,37410 Kč | 14 244,60 Kč |
| 9 000 | 2,28771 Kč | 20 589,39 Kč |
| 30 000 | 2,20375 Kč | 66 112,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






