



SMBJ5338B-TP | |
|---|---|
DigiKey Part Number | SMBJ5338B-TPMSTR-ND - Tape & Reel (TR) SMBJ5338B-TPMSCT-ND - Cut Tape (CT) SMBJ5338B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5338B-TP |
Description | DIODE ZENER 5.1V 5W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5338B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 500 | 5,88532 Kč | 2 942,66 Kč |
| 1 000 | 4,07193 Kč | 4 071,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88532 Kč | 17 655,96 Kč |
| 6 000 | 4,48706 Kč | 26 922,36 Kč |
| 9 000 | 4,29010 Kč | 38 610,90 Kč |
| 15 000 | 4,06881 Kč | 61 032,15 Kč |
| 21 000 | 3,93778 Kč | 82 693,38 Kč |
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











