


SMBJ5.0CA-7P | |
|---|---|
DigiKey Part Number | 353-SMBJ5.0CA-7PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0CA-7P |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60564 Kč | 7 816,92 Kč |
| 6 000 | 2,37263 Kč | 14 235,78 Kč |
| 9 000 | 2,25388 Kč | 20 284,92 Kč |
| 15 000 | 2,12038 Kč | 31 805,70 Kč |
| 21 000 | 2,04133 Kč | 42 867,93 Kč |
| 30 000 | 1,96447 Kč | 58 934,10 Kč |
| 75 000 | 1,83733 Kč | 137 799,75 Kč |
| Unit Price without VAT: | 2,60564 Kč |
|---|---|
| Unit Price with VAT: | 3,15282 Kč |

