



SMBJ36CA-TP | |
|---|---|
DigiKey Part Number | SMBJ36CA-TPMSTR-ND - Tape & Reel (TR) SMBJ36CA-TPMSCT-ND - Cut Tape (CT) SMBJ36CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,13900 Kč | 51,39 Kč |
| 100 | 3,03770 Kč | 303,77 Kč |
| 500 | 2,54082 Kč | 1 270,41 Kč |
| 1 000 | 2,08060 Kč | 2 080,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78932 Kč | 5 367,96 Kč |
| 6 000 | 1,75353 Kč | 10 521,18 Kč |
| 9 000 | 1,63376 Kč | 14 703,84 Kč |
| 15 000 | 1,53079 Kč | 22 961,85 Kč |
| 21 000 | 1,46981 Kč | 30 866,01 Kč |
| 30 000 | 1,41052 Kč | 42 315,60 Kč |
| 75 000 | 1,28040 Kč | 96 030,00 Kč |
| 150 000 | 1,24836 Kč | 187 254,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

