



SMBJ150A-TP | |
|---|---|
DigiKey Part Number | SMBJ150A-TPMSTR-ND - Tape & Reel (TR) SMBJ150A-TPMSCT-ND - Cut Tape (CT) SMBJ150A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A-TP |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 100 | 2,96810 Kč | 296,81 Kč |
| 500 | 2,57062 Kč | 1 285,31 Kč |
| 1 000 | 2,04185 Kč | 2 041,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66295 Kč | 4 988,85 Kč |
| 6 000 | 1,64190 Kč | 9 851,40 Kč |
| 9 000 | 1,60906 Kč | 14 481,54 Kč |
| 15 000 | 1,42706 Kč | 21 405,90 Kč |
| 21 000 | 1,29542 Kč | 27 203,82 Kč |
| 150 000 | 1,26300 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

