SMBJ11AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,56700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,56700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,62900 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,56949 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 2,95303 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37342 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37342 Kč
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJ11AHE3-TP

DigiKey Part Number
353-SMBJ11AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ11AHE3-TP
Description
TVS DIODE 11VWM 18.2VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91157 Kč8 734,71 Kč
Unit Price without VAT:2,91157 Kč
Unit Price with VAT:3,52300 Kč