New Product
24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-2144AA

SMB15J15CAHE3-TP

DigiKey Part Number
353-SMB15J15CAHE3-TPTR-ND - Tape & Reel (TR)
353-SMB15J15CAHE3-TPCT-ND - Cut Tape (CT)
353-SMB15J15CAHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB15J15CAHE3-TP
Description
1500W TVS,SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61.48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.48A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,27790 Kč727,79 Kč
5005,57496 Kč2 787,48 Kč
1 0005,02566 Kč5 025,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32769 Kč12 983,07 Kč
6 0003,97615 Kč23 856,90 Kč
9 0003,79702 Kč34 173,18 Kč
15 0003,59573 Kč53 935,95 Kč
21 0003,47654 Kč73 007,34 Kč
30 0003,41218 Kč102 365,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč