


| SMB10J36CA-TP | |
|---|---|
| DigiKey Part Number | 353-SMB10J36CA-TP-ND | 
| Manufacturer | |
| Manufacturer Product Number | SMB10J36CA-TP | 
| Description | TVS DIODE 36VWM 58.1VC DO214AA | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 17.21A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 17.21A | |
| Power - Peak Pulse | 1000W (1kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,02367 Kč | 9 071,01 Kč | 
| Unit Price without VAT: | 3,02367 Kč | 
|---|---|
| Unit Price with VAT: | 3,65864 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic