


SMB10J36AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMB10J36AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J36AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 17.21A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 17.21A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,05625 Kč | 9 168,75 Kč |
6 000 | 2,79115 Kč | 16 746,90 Kč |
9 000 | 2,65610 Kč | 23 904,90 Kč |
15 000 | 2,50428 Kč | 37 564,20 Kč |
21 000 | 2,41439 Kč | 50 702,19 Kč |
30 000 | 2,32700 Kč | 69 810,00 Kč |
75 000 | 2,23923 Kč | 167 942,25 Kč |
Unit Price without VAT: | 3,05625 Kč |
---|---|
Unit Price with VAT: | 3,69806 Kč |