Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAZ5V6-TP

DigiKey Part Number
SMAZ5V6-TPMSTR-ND - Tape & Reel (TR)
SMAZ5V6-TPMSCT-ND - Cut Tape (CT)
SMAZ5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V6-TP
Description
DIODE ZENER 5.6V 1W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
EDA/CAD Models
SMAZ5V6-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
105,08200 Kč50,82 Kč
1002,96070 Kč296,07 Kč
5002,56428 Kč1 282,14 Kč
1 0002,44879 Kč2 448,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,44879 Kč18 365,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč