


SMAJP4KE24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE24AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJP4KE24AQ-TPCT-ND - Cut Tape (CT) 353-SMAJP4KE24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE24AQ-TP |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05260 Kč | 405,26 Kč |
| 500 | 3,03212 Kč | 1 516,06 Kč |
| 1 000 | 2,70202 Kč | 2 702,02 Kč |
| 2 000 | 2,42401 Kč | 4 848,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12260 Kč | 10 613,00 Kč |
| 10 000 | 1,93610 Kč | 19 361,00 Kč |
| 15 000 | 1,84106 Kč | 27 615,90 Kč |
| 25 000 | 1,73425 Kč | 43 356,25 Kč |
| 35 000 | 1,67100 Kč | 58 485,00 Kč |
| 50 000 | 1,60951 Kč | 80 475,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

