Parametric Equivalent



SMAJP4KE110AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE110AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE110AHE3-TP |
Description | TVS DIODE 94VWM 152VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88671 Kč | 9 433,55 Kč |
| Unit Price without VAT: | 1,88671 Kč |
|---|---|
| Unit Price with VAT: | 2,28292 Kč |


