



SMAJ8.0A-TP | |
|---|---|
DigiKey Part Number | SMAJ8.0A-TPMSTR-ND - Tape & Reel (TR) SMAJ8.0A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0A-TP |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 100 | 1,41040 Kč | 141,04 Kč |
| 500 | 1,34720 Kč | 673,60 Kč |
| 1 000 | 1,26300 Kč | 1 263,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22090 Kč | 6 104,50 Kč |
| 10 000 | 1,19899 Kč | 11 989,90 Kč |
| 15 000 | 1,19648 Kč | 17 947,20 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

