13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ8.0A-TP

DigiKey Part Number
SMAJ8.0A-TPMSTR-ND - Tape & Reel (TR)
SMAJ8.0A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ8.0A-TP
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,07300 Kč30,73 Kč
1001,41040 Kč141,04 Kč
5001,34720 Kč673,60 Kč
1 0001,26300 Kč1 263,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22090 Kč6 104,50 Kč
10 0001,19899 Kč11 989,90 Kč
15 0001,19648 Kč17 947,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč