TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ75A-TP

DigiKey Part Number
SMAJ75A-TPMSTR-ND - Tape & Reel (TR)
SMAJ75A-TPMSCT-ND - Cut Tape (CT)
SMAJ75A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ75A-TP
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
103,07900 Kč30,79 Kč
1001,43560 Kč143,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,40690 Kč7 034,50 Kč
10 0001,05156 Kč10 515,60 Kč
15 0001,00970 Kč15 145,50 Kč
50 0000,96901 Kč48 450,50 Kč
125 0000,87970 Kč109 962,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč