



SMAJ70A-TP | |
|---|---|
DigiKey Part Number | SMAJ70A-TPMSTR-ND - Tape & Reel (TR) SMAJ70A-TPMSCT-ND - Cut Tape (CT) SMAJ70A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-TP |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 1,92636 Kč | 963,18 Kč |
| 1 000 | 1,53285 Kč | 1 532,85 Kč |
| 2 000 | 1,52141 Kč | 3 042,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,41988 Kč | 7 099,40 Kč |
| 10 000 | 1,06126 Kč | 10 612,60 Kč |
| 15 000 | 1,01902 Kč | 15 285,30 Kč |
| 50 000 | 0,97795 Kč | 48 897,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

