


SMAJ70A-TP | |
|---|---|
DigiKey Part Number | SMAJ70A-TPMSTR-ND - Tape & Reel (TR) SMAJ70A-TPMSCT-ND - Cut Tape (CT) SMAJ70A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-TP |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,12400 Kč | 41,24 Kč |
| 100 | 2,58500 Kč | 258,50 Kč |
| 500 | 1,91094 Kč | 955,47 Kč |
| 1 000 | 1,52059 Kč | 1 520,59 Kč |
| 2 000 | 1,50924 Kč | 3 018,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40852 Kč | 7 042,60 Kč |
| 10 000 | 0,97014 Kč | 9 701,40 Kč |
| 15 000 | 0,88072 Kč | 13 210,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

