



SMAJ6.0CA-TP | |
|---|---|
DigiKey Part Number | SMAJ6.0CA-TPMSTR-ND - Tape & Reel (TR) SMAJ6.0CA-TPMSCT-ND - Cut Tape (CT) SMAJ6.0CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA-TP |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 500 | 1,46986 Kč | 734,93 Kč |
| 1 000 | 1,36487 Kč | 1 364,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30188 Kč | 6 509,40 Kč |
| 10 000 | 1,21410 Kč | 12 141,00 Kč |
| 15 000 | 0,88782 Kč | 13 317,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

