
SMAJ5948BQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5948BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ5948BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,90313 Kč | 21 773,47 Kč |
| 15 000 | 2,68027 Kč | 40 204,05 Kč |
| 22 500 | 2,56675 Kč | 57 751,88 Kč |
| 37 500 | 2,43922 Kč | 91 470,75 Kč |
| 52 500 | 2,42075 Kč | 127 089,38 Kč |
| Unit Price without VAT: | 2,90313 Kč |
|---|---|
| Unit Price with VAT: | 3,51279 Kč |

