Zener Diode 91 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 91 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ5948B-TP

DigiKey Part Number
353-SMAJ5948B-TP-ND
Manufacturer
Manufacturer Product Number
SMAJ5948B-TP
Description
DIODE ZENER 91V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 5002,01581 Kč15 118,58 Kč
Unit Price without VAT:2,01581 Kč
Unit Price with VAT:2,43913 Kč