


SMAJ5929B-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5929B-TPTR-ND - Tape & Reel (TR) 353-SMAJ5929B-TPCT-ND - Cut Tape (CT) 353-SMAJ5929B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5929B-TP |
Description | DIODE ZENER 15V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 6,22800 Kč | 62,28 Kč |
| 100 | 3,52030 Kč | 352,03 Kč |
| 500 | 2,72874 Kč | 1 364,37 Kč |
| 1 000 | 2,27047 Kč | 2 270,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,79138 Kč | 13 435,35 Kč |
| 15 000 | 1,75555 Kč | 26 333,25 Kč |
| 22 500 | 1,59871 Kč | 35 970,97 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |

