TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ5929B-TP

DigiKey Part Number
353-SMAJ5929B-TPTR-ND - Tape & Reel (TR)
353-SMAJ5929B-TPCT-ND - Cut Tape (CT)
353-SMAJ5929B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5929B-TP
Description
DIODE ZENER 15V 1.5W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
106,22800 Kč62,28 Kč
1003,52030 Kč352,03 Kč
5002,72874 Kč1 364,37 Kč
1 0002,27047 Kč2 270,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,79138 Kč13 435,35 Kč
15 0001,75555 Kč26 333,25 Kč
22 5001,59871 Kč35 970,97 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč