



SMAJ5922B-TP | |
|---|---|
DigiKey Part Number | SMAJ5922BTPMSTR-ND - Tape & Reel (TR) SMAJ5922BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ5922B-TP |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 100 | 3,85220 Kč | 385,22 Kč |
| 500 | 3,07330 Kč | 1 536,65 Kč |
| 1 000 | 2,02080 Kč | 2 020,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,72610 Kč | 12 945,75 Kč |
| 15 000 | 1,71558 Kč | 25 733,70 Kč |
| 22 500 | 1,70505 Kč | 38 363,62 Kč |
| 37 500 | 1,67094 Kč | 62 660,25 Kč |
| 52 500 | 1,61559 Kč | 84 818,48 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

