



SMAJ5918B-TP | |
|---|---|
DigiKey Part Number | SMAJ5918BTPMSTR-ND - Tape & Reel (TR) SMAJ5918BTPMSCT-ND - Cut Tape (CT) SMAJ5918BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5918B-TP |
Description | DIODE ZENER 5.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5918B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,56980 Kč | 556,98 Kč |
| 500 | 4,08454 Kč | 2 042,27 Kč |
| 1 000 | 3,28380 Kč | 3 283,80 Kč |
| 2 000 | 3,28033 Kč | 6 560,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,61020 Kč | 19 576,50 Kč |
| 15 000 | 2,55800 Kč | 38 370,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |











