9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5.0A-TP

DigiKey Part Number
SMAJ5.0A-TPMSTR-ND - Tape & Reel (TR)
SMAJ5.0A-TPMSCT-ND - Cut Tape (CT)
SMAJ5.0A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A-TP
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,99500 Kč19,95 Kč
1001,61680 Kč161,68 Kč
5001,57486 Kč787,43 Kč
1 0001,51186 Kč1 511,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,41988 Kč7 099,40 Kč
10 0000,97796 Kč9 779,60 Kč
15 0000,88782 Kč13 317,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč