



SMAJ4760A-TP | |
|---|---|
DigiKey Part Number | SMAJ4760A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4760A-TP |
Description | DIODE ZENER 68V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4760A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 51.7 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,39600 Kč | 10 470,00 Kč |
| 15 000 | 1,27244 Kč | 19 086,60 Kč |
| 22 500 | 1,20946 Kč | 27 212,85 Kč |
| 37 500 | 1,13868 Kč | 42 700,50 Kč |
| 52 500 | 1,09676 Kč | 57 579,90 Kč |
| 75 000 | 1,05602 Kč | 79 201,50 Kč |
| 187 500 | 0,99741 Kč | 187 014,38 Kč |
| Unit Price without VAT: | 1,39600 Kč |
|---|---|
| Unit Price with VAT: | 1,68916 Kč |

