



SMAJ4747A-TP | |
|---|---|
DigiKey Part Number | SMAJ4747A-TPTR-ND - Tape & Reel (TR) SMAJ4747A-TPCT-ND - Cut Tape (CT) SMAJ4747A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4747A-TP |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,62567 Kč | 12 192,52 Kč |
| 15 000 | 1,21052 Kč | 18 157,80 Kč |
| 37 500 | 1,13969 Kč | 42 738,38 Kč |
| 52 500 | 1,09775 Kč | 57 631,88 Kč |
| 75 000 | 1,05697 Kč | 79 272,75 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

