Parametric Equivalent
Parametric Equivalent

SMAJ4737AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4737AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4737AQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,46892 Kč | 18 516,90 Kč |
| 15 000 | 2,27309 Kč | 34 096,35 Kč |
| 22 500 | 2,17334 Kč | 48 900,15 Kč |
| 37 500 | 2,06125 Kč | 77 296,87 Kč |
| 52 500 | 1,99489 Kč | 104 731,73 Kč |
| 75 000 | 1,99481 Kč | 149 610,75 Kč |
| Unit Price without VAT: | 2,46892 Kč |
|---|---|
| Unit Price with VAT: | 2,98739 Kč |


