38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ24CAQ-TP

DigiKey Part Number
353-SMAJ24CAQ-TPTR-ND - Tape & Reel (TR)
353-SMAJ24CAQ-TPCT-ND - Cut Tape (CT)
353-SMAJ24CAQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CAQ-TP
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,83700 Kč58,37 Kč
1003,50670 Kč350,67 Kč
5003,10728 Kč1 553,64 Kč
1 0002,28878 Kč2 288,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,01581 Kč10 079,05 Kč
10 0001,84782 Kč18 478,20 Kč
15 0001,81087 Kč27 163,05 Kč
25 0001,71749 Kč42 937,25 Kč
50 0001,65578 Kč82 789,00 Kč
125 0001,60110 Kč200 137,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč