


SMAJ24CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ24CAQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ24CAQ-TPCT-ND - Cut Tape (CT) 353-SMAJ24CAQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CAQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| 500 | 3,10728 Kč | 1 553,64 Kč |
| 1 000 | 2,28878 Kč | 2 288,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,01581 Kč | 10 079,05 Kč |
| 10 000 | 1,84782 Kč | 18 478,20 Kč |
| 15 000 | 1,81087 Kč | 27 163,05 Kč |
| 25 000 | 1,71749 Kč | 42 937,25 Kč |
| 50 000 | 1,65578 Kč | 82 789,00 Kč |
| 125 000 | 1,60110 Kč | 200 137,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

