



SMAJ16A-TP | |
|---|---|
DigiKey Part Number | SMAJ16A-TPMSTR-ND - Tape & Reel (TR) SMAJ16A-TPMSCT-ND - Cut Tape (CT) SMAJ16A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A-TP |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,97500 Kč | 29,75 Kč |
| 100 | 1,43560 Kč | 143,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40690 Kč | 7 034,50 Kč |
| 10 000 | 1,18509 Kč | 11 850,90 Kč |
| 15 000 | 1,12223 Kč | 16 833,45 Kč |
| 25 000 | 1,05157 Kč | 26 289,25 Kč |
| 35 000 | 1,00970 Kč | 35 339,50 Kč |
| 50 000 | 0,96901 Kč | 48 450,50 Kč |
| 125 000 | 0,87970 Kč | 109 962,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |



