TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ110A-TP

DigiKey Part Number
SMAJ110A-TPMSTR-ND - Tape & Reel (TR)
SMAJ110A-TPMSCT-ND - Cut Tape (CT)
SMAJ110A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ110A-TP
Description
TVS DIODE 110VWM 177VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,16800 Kč41,68 Kč
1002,61230 Kč261,23 Kč
5001,93112 Kč965,56 Kč
1 0001,71094 Kč1 710,94 Kč
2 0001,52518 Kč3 050,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,32375 Kč6 618,75 Kč
10 0001,19899 Kč11 989,90 Kč
15 0001,13539 Kč17 030,85 Kč
25 0001,06390 Kč26 597,50 Kč
35 0001,02154 Kč35 753,90 Kč
50 0000,98037 Kč49 018,50 Kč
125 0000,89002 Kč111 252,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč