
SMAF4751A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4751A-TPTR-ND - Tape & Reel (TR) 353-SMAF4751A-TPCT-ND - Cut Tape (CT) 353-SMAF4751A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAF4751A-TP |
Description | ZENER DIODES,1W 30V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 500 | 2,92208 Kč | 1 461,04 Kč |
| 1 000 | 2,28878 Kč | 2 288,78 Kč |
| 2 000 | 2,13130 Kč | 4 262,60 Kč |
| 5 000 | 1,97381 Kč | 9 869,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,65884 Kč | 16 588,40 Kč |
| 20 000 | 1,62567 Kč | 32 513,40 Kč |
| 30 000 | 1,46423 Kč | 43 926,90 Kč |
| 50 000 | 1,44361 Kč | 72 180,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

