Zener Diode 22 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF4748A-TP

DigiKey Part Number
353-SMAF4748A-TPTR-ND - Tape & Reel (TR)
353-SMAF4748A-TPCT-ND - Cut Tape (CT)
353-SMAF4748A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAF4748A-TP
Description
ZENER DIODES,1W 22V, DO-221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,00500 Kč60,05 Kč
1003,80480 Kč380,48 Kč
5002,84732 Kč1 423,66 Kč
1 0002,53803 Kč2 538,03 Kč
2 0002,27745 Kč4 554,90 Kč
5 0001,99498 Kč9 974,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,82017 Kč18 201,70 Kč
20 0001,67313 Kč33 462,60 Kč
30 0001,59823 Kč47 946,90 Kč
50 0001,51406 Kč75 703,00 Kč
70 0001,46423 Kč102 496,10 Kč
100 0001,44361 Kč144 361,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč