
SMAF4747A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4747A-TPTR-ND - Tape & Reel (TR) 353-SMAF4747A-TPCT-ND - Cut Tape (CT) 353-SMAF4747A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAF4747A-TP |
Description | ZENER DIODES,1W 20V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,92800 Kč | 69,28 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 500 | 2,97692 Kč | 1 488,46 Kč |
| 1 000 | 2,49672 Kč | 2 496,72 Kč |
| 2 000 | 2,32445 Kč | 4 648,90 Kč |
| 5 000 | 1,95576 Kč | 9 778,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78932 Kč | 17 893,20 Kč |
| 20 000 | 1,58126 Kč | 31 625,20 Kč |
| 30 000 | 1,54963 Kč | 46 488,90 Kč |
| 50 000 | 1,43041 Kč | 71 520,50 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

