
SMAF4746A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4746A-TPTR-ND - Tape & Reel (TR) 353-SMAF4746A-TPCT-ND - Cut Tape (CT) 353-SMAF4746A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAF4746A-TP |
Description | ZENER DIODES,1W 18V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 500 | 2,84732 Kč | 1 423,66 Kč |
| 1 000 | 2,53803 Kč | 2 538,03 Kč |
| 2 000 | 2,27745 Kč | 4 554,90 Kč |
| 5 000 | 1,99498 Kč | 9 974,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,82017 Kč | 18 201,70 Kč |
| 20 000 | 1,67313 Kč | 33 462,60 Kč |
| 30 000 | 1,59823 Kč | 47 946,90 Kč |
| 50 000 | 1,51406 Kč | 75 703,00 Kč |
| 70 000 | 1,46423 Kč | 102 496,10 Kč |
| 100 000 | 1,44361 Kč | 144 361,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

