Zener Diode 12 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF4742A-TP

DigiKey Part Number
353-SMAF4742A-TPTR-ND - Tape & Reel (TR)
353-SMAF4742A-TPCT-ND - Cut Tape (CT)
353-SMAF4742A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAF4742A-TP
Description
ZENER DIODES,1W 12V, DO-221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,69800 Kč66,98 Kč
1004,19750 Kč419,75 Kč
5002,92208 Kč1 461,04 Kč
1 0002,28878 Kč2 288,78 Kč
2 0002,13130 Kč4 262,60 Kč
5 0001,97381 Kč9 869,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,65884 Kč16 588,40 Kč
20 0001,62567 Kč32 513,40 Kč
30 0001,44361 Kč43 308,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč