Zener Diode 10 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF4740A-TP

DigiKey Part Number
353-SMAF4740A-TPTR-ND - Tape & Reel (TR)
353-SMAF4740A-TPCT-ND - Cut Tape (CT)
353-SMAF4740A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAF4740A-TP
Description
ZENER DIODES,1W 10V, DO-221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,69800 Kč66,98 Kč
1004,19750 Kč419,75 Kč
5002,92208 Kč1 461,04 Kč
1 0002,28878 Kč2 288,78 Kč
2 0002,13130 Kč4 262,60 Kč
5 0001,97381 Kč9 869,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,65884 Kč16 588,40 Kč
20 0001,62567 Kč32 513,40 Kč
30 0001,46423 Kč43 926,90 Kč
50 0001,44361 Kč72 180,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč