Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA6J8.5AFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J8.5AFLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5AFLQ-TP |
Description | TVS DIODE 8.5VWM 14.4V DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.67A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,51453 Kč | 35 145,30 Kč |
| 20 000 | 3,26720 Kč | 65 344,00 Kč |
| 30 000 | 3,15750 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 3,51453 Kč |
|---|---|
| Unit Price with VAT: | 4,25258 Kč |




