58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J36CAFLQ-TP

DigiKey Part Number
353-SMA6J36CAFLQ-TPTR-ND - Tape & Reel (TR)
353-SMA6J36CAFLQ-TPCT-ND - Cut Tape (CT)
353-SMA6J36CAFLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J36CAFLQ-TP
Description
TVS DIODE 36VWM 58.1VC DO221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,84740 Kč684,74 Kč
5005,23270 Kč2 616,35 Kč
1 0004,71237 Kč4 712,37 Kč
2 0004,27394 Kč8 547,88 Kč
5 0003,85523 Kč19 276,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,50585 Kč35 058,50 Kč
20 0003,25913 Kč65 182,60 Kč
30 0003,14970 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč