
SMA6J28CAFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J28CAFLQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J28CAFLQ-TPCT-ND - Cut Tape (CT) 353-SMA6J28CAFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CAFLQ-TP |
Description | TVS DIODE 28VWM 45.4VC DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.22A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 10,48600 Kč | 104,86 Kč |
| 100 | 6,78480 Kč | 678,48 Kč |
| 500 | 5,18486 Kč | 2 592,43 Kč |
| 1 000 | 4,66928 Kč | 4 669,28 Kč |
| 2 000 | 4,23486 Kč | 8 469,72 Kč |
| 5 000 | 3,81998 Kč | 19 099,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,47379 Kč | 34 737,90 Kč |
| 20 000 | 3,22933 Kč | 64 586,60 Kč |
| 30 000 | 3,12090 Kč | 93 627,00 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |

