



SMA6J24CA-TP | |
|---|---|
DigiKey Part Number | SMA6J24CA-TPMSTR-ND - Tape & Reel (TR) SMA6J24CA-TPMSCT-ND - Cut Tape (CT) SMA6J24CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24CA-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 2,33078 Kč | 2 330,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30978 Kč | 11 548,90 Kč |
| 10 000 | 2,05780 Kč | 20 578,00 Kč |
| 15 000 | 2,01665 Kč | 30 249,75 Kč |
| 25 000 | 1,88564 Kč | 47 141,00 Kč |
| 50 000 | 1,81931 Kč | 90 965,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

