


SMA6J24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J24AQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J24AQ-TPCT-ND - Cut Tape (CT) 353-SMA6J24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24AQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,13500 Kč | 111,35 Kč |
| 100 | 7,72110 Kč | 772,11 Kč |
| 500 | 5,92684 Kč | 2 963,42 Kč |
| 1 000 | 4,79940 Kč | 4 799,40 Kč |
| 2 000 | 4,78888 Kč | 9 577,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,25210 Kč | 21 260,50 Kč |
| 10 000 | 4,12580 Kč | 41 258,00 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |

