29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMA6J18A-TP

DigiKey Part Number
SMA6J18A-TPMSTR-ND - Tape & Reel (TR)
SMA6J18A-TPMSCT-ND - Cut Tape (CT)
SMA6J18A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J18A-TP
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,51980 Kč251,98 Kč
5002,05780 Kč1 028,90 Kč
1 0002,01665 Kč2 016,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,01665 Kč10 083,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč