



SMA6J13CA-TP | |
|---|---|
DigiKey Part Number | SMA6J13CA-TPMSTR-ND - Tape & Reel (TR) SMA6J13CA-TPMSCT-ND - Cut Tape (CT) SMA6J13CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13CA-TP |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 500 | 2,16280 Kč | 1 081,40 Kč |
| 1 000 | 1,91943 Kč | 1 919,43 Kč |
| 2 000 | 1,71438 Kč | 3 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47881 Kč | 7 394,05 Kč |
| 10 000 | 1,34213 Kč | 13 421,30 Kč |
| 15 000 | 1,27244 Kč | 19 086,60 Kč |
| 25 000 | 1,19411 Kč | 29 852,75 Kč |
| 35 000 | 1,14772 Kč | 40 170,20 Kč |
| 50 000 | 1,10263 Kč | 55 131,50 Kč |
| 125 000 | 1,00366 Kč | 125 457,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

