48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Micro Commercial Components Corporate Video

SM8S30A-TP

DigiKey Part Number
SM8S30A-TPMSTR-ND - Tape & Reel (TR)
SM8S30A-TPMSCT-ND - Cut Tape (CT)
SM8S30A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30A-TP
Description
TVS DIODE 30VWM 48.4VC DO218AB
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 048
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1057,93300 Kč579,33 Kč
10040,83270 Kč4 083,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75032,11603 Kč24 087,02 Kč
1 50030,29745 Kč45 446,18 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč