DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-218AB

SM8S22A-TP

DigiKey Part Number
SM8S22A-TPMSTR-ND - Tape & Reel (TR)
SM8S22A-TPMSCT-ND - Cut Tape (CT)
SM8S22A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S22A-TP
Description
TVS DIODE 22VWM 35.5VC DO218AB
Customer Reference
Detailed Description
35.5V Clamp 186A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
186A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 463
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,28000 Kč87,28 Kč
1057,47000 Kč574,70 Kč
10040,50600 Kč4 050,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75031,85907 Kč23 894,30 Kč
1 50030,05505 Kč45 082,58 Kč
Manufacturers Standard Package
Unit Price without VAT:87,28000 Kč
Unit Price with VAT:105,60880 Kč