SM5S36A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 23,82508 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 23,77897 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 217
Unit Price: 69,78000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 597
Unit Price: 48,95000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 589
Unit Price: 44,99000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 500
Unit Price: 54,78000 Kč
Datasheet
DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-218AB

SM5S36A-TP

DigiKey Part Number
SM5S36A-TPMSTR-ND - Tape & Reel (TR)
SM5S36A-TPMSCT-ND - Cut Tape (CT)
SM5S36A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S36A-TP
Description
TVS DIODE 36VWM 58.1VC DO218AB
Customer Reference
Detailed Description
58.1V Clamp 62A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes