48.4V Clamp 74A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S30CAHE3-TP

DigiKey Part Number
353-SM5S30CAHE3-TPTR-ND - Tape & Reel (TR)
353-SM5S30CAHE3-TPCT-ND - Cut Tape (CT)
353-SM5S30CAHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM5S30CAHE3-TP
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 74A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1044,30600 Kč443,06 Kč
10033,33640 Kč3 333,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75024,01723 Kč18 012,92 Kč
1 50023,25319 Kč34 879,79 Kč
2 25022,63594 Kč50 930,87 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč